X4C40J1-20G | |
---|---|
DigiKey Part Number | 1173-X4C40J1-20GTR-ND - Tape & Reel (TR) 1173-X4C40J1-20GCT-ND - Cut Tape (CT) 1173-X4C40J1-20GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C40J1-20G |
Description | DIRECTIONAL COUPLER 5G 20DB 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 3.3GHz ~ 5GHz 20.2 ± 1.5dB 10W 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3.3GHz ~ 5GHz | |
Coupling Factor | 20.2 ± 1.5dB | |
Applications | Cellular | |
Insertion Loss | 0.1dB | |
Power - Max | 10W | |
Isolation | - | |
Return Loss | 18dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥11.17900 | ¥111.79 |
25 | ¥10.09600 | ¥252.40 |
100 | ¥8.83530 | ¥883.53 |
250 | ¥7.75344 | ¥1,938.36 |
500 | ¥6.85182 | ¥3,425.91 |
1,000 | ¥5.40932 | ¥5,409.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.04870 | ¥20,194.80 |
8,000 | ¥4.79627 | ¥38,370.16 |
12,000 | ¥4.59793 | ¥55,175.16 |