0735912048 | |
---|---|
DigiKey Part Number | 900-0735912048TR-ND - Tape & Reel (TR) 900-0735912048CT-ND - Cut Tape (CT) 900-0735912048DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912048 |
Description | SMSJ CIRCULATOR/3300-3800 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Circulator | |
Frequency | 3.3 GHz ~ 3.8 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.3dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.53000 | ¥64.53 |
10 | ¥59.13500 | ¥591.35 |
25 | ¥53.75800 | ¥1,343.95 |
100 | ¥48.38200 | ¥4,838.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥47.32187 | ¥14,196.56 |