SMP-MSSB-PCE-4T | |
---|---|
DigiKey Part Number | 115-SMP-MSSB-PCE-4TTR-ND - Tape & Reel (TR) 115-SMP-MSSB-PCE-4TCT-ND - Cut Tape (CT) 115-SMP-MSSB-PCE-4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSSB-PCE-4T |
Description | SMP EDGE MOUNT PCB JACK, SURFACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSSB-PCE-4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
10 | ¥48.09300 | ¥480.93 |
25 | ¥45.43640 | ¥1,135.91 |
50 | ¥44.32800 | ¥2,216.40 |
100 | ¥42.11220 | ¥4,211.22 |
250 | ¥37.67908 | ¥9,419.77 |
500 | ¥35.46274 | ¥17,731.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.02986 | ¥31,029.86 |
2,000 | ¥30.36499 | ¥60,729.98 |