SMP-FS2A-696 | |
---|---|
DigiKey Part Number | ARF3384-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FS2A-696 |
Description | ADAPTER, SMP PLUG TO SMP PLUG, F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Plug, Female Socket | |
Convert To (Adapter End) | SMP Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.87000 | ¥52.87 |
10 | ¥47.78100 | ¥477.81 |
25 | ¥45.13440 | ¥1,128.36 |
50 | ¥44.03420 | ¥2,201.71 |
100 | ¥41.83220 | ¥4,183.22 |
250 | ¥37.42884 | ¥9,357.21 |
500 | ¥35.22728 | ¥17,613.64 |
1,000 | ¥30.82388 | ¥30,823.88 |
2,500 | ¥29.28266 | ¥73,206.65 |