SMP-FS2A-1259 | |
---|---|
DigiKey Part Number | 115-SMP-FS2A-1259-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FS2A-1259 |
Description | ADAPTER, SMP PLUG TO SMP PLUG, F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Plug, Female Socket | |
Convert To (Adapter End) | SMP Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.18000 | ¥54.18 |
10 | ¥49.18500 | ¥491.85 |
25 | ¥46.58880 | ¥1,164.72 |
50 | ¥45.50540 | ¥2,275.27 |
100 | ¥43.33790 | ¥4,333.79 |
250 | ¥37.92076 | ¥9,480.19 |
500 | ¥36.83722 | ¥18,418.61 |
1,000 | ¥31.41999 | ¥31,419.99 |
2,500 | ¥29.25311 | ¥73,132.77 |