SMP-FS2A-2030 | |
---|---|
DigiKey Part Number | 115-SMP-FS2A-2030-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FS2A-2030 |
Description | ADAPTER, SMP PLUG TO SMP PLUG, F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Plug, Female Socket | |
Convert To (Adapter End) | SMP Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.10000 | ¥60.10 |
10 | ¥54.30800 | ¥543.08 |
25 | ¥51.30800 | ¥1,282.70 |
50 | ¥50.05520 | ¥2,502.76 |
100 | ¥47.55280 | ¥4,755.28 |
250 | ¥42.54680 | ¥10,636.70 |
500 | ¥40.04414 | ¥20,022.07 |
1,000 | ¥35.03862 | ¥35,038.62 |