SKYFR-001823 | |
---|---|
DigiKey Part Number | 863-SKYFR-001823TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKYFR-001823 |
Description | CIRCULATOR, 3300MHZ - 3800MHZ, 7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Circulator | |
Frequency | 3.3 GHz ~ 3.8 GHz | |
Isolation | 16dB (Min) | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.5dB (Max) | |
VSWR | - | |
Connector Type | SMT | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥67.15537 | ¥20,146.61 |
600 | ¥62.82285 | ¥37,693.71 |