SN74AXC4T245BQBR | |
---|---|
DigiKey Part Number | 296-SN74AXC4T245BQBRTR-ND - Tape & Reel (TR) 296-SN74AXC4T245BQBRCT-ND - Cut Tape (CT) 296-SN74AXC4T245BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC4T245BQBR |
Description | IC TRANSLATION TXRX 3.6V 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC4T245BQBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.48100 | ¥74.81 |
25 | ¥7.09680 | ¥177.42 |
100 | ¥5.82930 | ¥582.93 |
250 | ¥5.44960 | ¥1,362.40 |
500 | ¥4.81576 | ¥2,407.88 |
1,000 | ¥3.80200 | ¥3,802.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.54852 | ¥10,645.56 |
6,000 | ¥3.37109 | ¥20,226.54 |
15,000 | ¥3.24436 | ¥48,665.40 |