LTC7000EMSE-1#TRPBF | |
---|---|
DigiKey Part Number | LTC7000EMSE-1#TRPBFTR-ND - Tape & Reel (TR) LTC7000EMSE-1#TRPBFCT-ND - Cut Tape (CT) LTC7000EMSE-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7000EMSE-1#TRPBF |
Description | IC GATE DRVR HIGH-SIDE 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7000EMSE-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 3.5V ~ 135V | |
Logic Voltage - VIL, VIH | 1.8V, 1.7V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 135 V | |
Rise / Fall Time (Typ) | 90ns, 40ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.74000 | ¥62.74 |
10 | ¥56.67800 | ¥566.78 |
25 | ¥54.03720 | ¥1,350.93 |
100 | ¥46.91990 | ¥4,691.99 |
250 | ¥44.81160 | ¥11,202.90 |
500 | ¥40.85752 | ¥20,428.76 |
1,000 | ¥35.58558 | ¥35,585.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.09300 | ¥82,732.50 |