LTC3308AIV#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC3308AIV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3308AIV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3308AIV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3308AIV#TRMPBF |
Description | IC REG BUCK ADJ 4A 12LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.51000 | ¥49.51 |
10 | ¥44.74300 | ¥447.43 |
25 | ¥42.66480 | ¥1,066.62 |
100 | ¥37.04670 | ¥3,704.67 |
250 | ¥35.38164 | ¥8,845.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥32.25960 | ¥16,129.80 |
1,000 | ¥28.09707 | ¥28,097.07 |
2,500 | ¥27.05650 | ¥67,641.25 |