SIT8209AI-23-33S-148.500000 | |
---|---|
DigiKey Part Number | 1473-SIT8209AI-23-33S-148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-23-33S-148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 148.5 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥20.04000 | ¥200.40 |
50 | ¥19.08620 | ¥954.31 |
100 | ¥16.70040 | ¥1,670.04 |
500 | ¥16.22340 | ¥8,111.70 |
1,000 | ¥13.83754 | ¥13,837.54 |
2,500 | ¥12.88325 | ¥32,208.12 |
5,000 | ¥12.40610 | ¥62,030.50 |