CAV24C04YE-GT3 | |
---|---|
DigiKey Part Number | CAV24C04YE-GT3OSTR-ND - Tape & Reel (TR) CAV24C04YE-GT3OSCT-ND - Cut Tape (CT) CAV24C04YE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C04YE-GT3 |
Description | IC EEPROM 4KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C04YE-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.99800 | ¥39.98 |
25 | ¥3.70760 | ¥92.69 |
50 | ¥3.68780 | ¥184.39 |
100 | ¥3.27560 | ¥327.56 |
250 | ¥3.23356 | ¥808.39 |
500 | ¥3.18480 | ¥1,592.40 |
1,000 | ¥3.09966 | ¥3,099.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.94035 | ¥8,821.05 |
6,000 | ¥2.78645 | ¥16,718.70 |
15,000 | ¥2.73756 | ¥41,063.40 |
30,000 | ¥2.67238 | ¥80,171.40 |