MT29F8G08ADAFAH4-AAT:F TR | |
---|---|
DigiKey Part Number | 557-MT29F8G08ADAFAH4-AAT:FTR-ND - Tape & Reel (TR) 557-MT29F8G08ADAFAH4-AAT:FTRCT-ND - Cut Tape (CT) 557-MT29F8G08ADAFAH4-AAT:FTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F8G08ADAFAH4-AAT:F TR |
Description | IC FLASH 8GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit Parallel 63-VFBGA (9x11) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.58000 | ¥105.58 |
10 | ¥97.77900 | ¥977.79 |
25 | ¥95.55880 | ¥2,388.97 |
50 | ¥95.04820 | ¥4,752.41 |
100 | ¥83.67190 | ¥8,367.19 |
250 | ¥79.51952 | ¥19,879.88 |
500 | ¥78.72300 | ¥39,361.50 |
1,000 | ¥76.10653 | ¥76,106.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥72.92117 | ¥145,842.34 |