ADUM6020-5BRIZ | |
---|---|
DigiKey Part Number | 505-ADUM6020-5BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM6020-5BRIZ |
Description | DC DC CONVERTER 3.3V 5V 0.5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V, 5V 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6020-5BRIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial) | |
Features | OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 33% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.50" L x 0.30" W x 0.10" H (12.8mm x 7.5mm x 2.6mm) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.15000 | ¥92.15 |
10 | ¥84.67700 | ¥846.77 |
37 | ¥81.16676 | ¥3,003.17 |
111 | ¥71.51423 | ¥7,938.08 |
259 | ¥68.00405 | ¥17,613.05 |
518 | ¥63.61676 | ¥32,953.48 |
1,036 | ¥58.35199 | ¥60,452.66 |