DPX202690DT-4084A5 | |
---|---|
DigiKey Part Number | 445-DPX202690DT-4084A5TR-ND - Tape & Reel (TR) 445-DPX202690DT-4084A5CT-ND - Cut Tape (CT) 445-DPX202690DT-4084A5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX202690DT-4084A5 |
Description | MULTILAYER DPX FOR UMTS/LTE/5G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.71GHz ~ 2.2GHz / 2.496GHz ~ 3.8GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.71GHz ~ 2.2GHz / 2.496GHz ~ 3.8GHz | |
Low Band Attenuation (min / max dB) | 12.00dB / 22.30dB | |
High Band Attenuation (min / max dB) | 15.00dB / - | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.44000 | ¥24.40 |
25 | ¥2.36320 | ¥59.08 |
50 | ¥2.28520 | ¥114.26 |
100 | ¥2.16700 | ¥216.70 |
250 | ¥1.81244 | ¥453.11 |
500 | ¥1.40662 | ¥703.31 |
1,000 | ¥1.33971 | ¥1,339.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.33971 | ¥2,679.42 |
4,000 | ¥1.26090 | ¥5,043.60 |
6,000 | ¥1.18209 | ¥7,092.54 |
10,000 | ¥1.10329 | ¥11,032.90 |
50,000 | ¥1.04812 | ¥52,406.00 |