X4C40L1-03G | |
---|---|
DigiKey Part Number | 1173-X4C40L1-03GTR-ND - Tape & Reel (TR) 1173-X4C40L1-03GCT-ND - Cut Tape (CT) 1173-X4C40L1-03GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C40L1-03G |
Description | 0603 3DB HYBRID COUPLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 3.1GHz ~ 5.1GHz 2W 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Dual Band, Dual Path | |
Frequency | 3.1GHz ~ 5.1GHz | |
Coupling Factor | - | |
Applications | Cellular | |
Insertion Loss | 0.4dB | |
Power - Max | 2W | |
Isolation | 20dB | |
Return Loss | 18dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Supplier Device Package | 0603 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥10.11600 | ¥101.16 |
25 | ¥9.13680 | ¥228.42 |
100 | ¥7.99330 | ¥799.33 |
250 | ¥7.01456 | ¥1,753.64 |
500 | ¥6.19898 | ¥3,099.49 |
1,000 | ¥4.89393 | ¥4,893.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.56767 | ¥18,270.68 |
8,000 | ¥4.33928 | ¥34,714.24 |
12,000 | ¥4.15984 | ¥49,918.08 |