P561-006 | |
---|---|
DigiKey Part Number | TL684-ND |
Manufacturer | |
Manufacturer Product Number | P561-006 |
Description | CBL M-M DVI-D SNGL LINK 6' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | DVI-D Single Link, Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.98000 | ¥89.98 |
10 | ¥79.76600 | ¥797.66 |
25 | ¥76.69600 | ¥1,917.40 |
50 | ¥73.62880 | ¥3,681.44 |
100 | ¥69.53790 | ¥6,953.79 |
250 | ¥63.40204 | ¥15,850.51 |
500 | ¥59.31156 | ¥29,655.78 |
1,000 | ¥54.40301 | ¥54,403.01 |