710-10011-00200 | |
---|---|
DigiKey Part Number | 1175-1147-ND |
Manufacturer | |
Manufacturer Product Number | 710-10011-00200 |
Description | CABLE ASSY DB09 SHLD BEIGE 2M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | Extension, Serial | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
10 | ¥44.98000 | ¥449.80 |
25 | ¥42.49560 | ¥1,062.39 |
50 | ¥41.45800 | ¥2,072.90 |
100 | ¥39.38510 | ¥3,938.51 |
300 | ¥35.23933 | ¥10,571.80 |
500 | ¥33.16642 | ¥16,583.21 |
1,000 | ¥29.02062 | ¥29,020.62 |
2,500 | ¥27.56957 | ¥68,923.93 |