Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-I Dual Link, Male | |
2nd Connector Type | DVI-I Dual Link, Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.35000 | ¥181.35 |
10 | ¥158.77800 | ¥1,587.78 |
25 | ¥151.91760 | ¥3,797.94 |
50 | ¥147.01460 | ¥7,350.73 |
100 | ¥142.11500 | ¥14,211.50 |
250 | ¥134.27400 | ¥33,568.50 |
500 | ¥130.35364 | ¥65,176.82 |