P560-015-DLI | |
---|---|
DigiKey Part Number | TL1642-ND |
Manufacturer | |
Manufacturer Product Number | P560-015-DLI |
Description | CBL M-M DVI-I DUAL LINK 15' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-I Dual Link, Male | |
2nd Connector Type | DVI-I Dual Link, Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.36000 | ¥214.36 |
10 | ¥187.68400 | ¥1,876.84 |
25 | ¥179.57800 | ¥4,489.45 |
50 | ¥173.78520 | ¥8,689.26 |
100 | ¥167.99230 | ¥16,799.23 |
250 | ¥158.72376 | ¥39,680.94 |
500 | ¥154.08950 | ¥77,044.75 |