AV-THLIN2BNCM-010 | |
---|---|
DigiKey Part Number | 3272-AV-THLIN2BNCM-010-ND |
Manufacturer | |
Manufacturer Product Number | AV-THLIN2BNCM-010 |
Description | CBL ASSY BNC PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-179 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | 80°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.87000 | ¥177.87 |
10 | ¥155.75900 | ¥1,557.59 |
25 | ¥149.02360 | ¥3,725.59 |
50 | ¥144.21820 | ¥7,210.91 |
100 | ¥139.41030 | ¥13,941.03 |
250 | ¥131.71888 | ¥32,929.72 |
500 | ¥127.87306 | ¥63,936.53 |