Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | HDMI-A Male | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.01000 | ¥160.01 |
10 | ¥140.10900 | ¥1,401.09 |
25 | ¥134.04960 | ¥3,351.24 |
50 | ¥129.72640 | ¥6,486.32 |
100 | ¥125.40230 | ¥12,540.23 |
250 | ¥118.48388 | ¥29,620.97 |
500 | ¥115.02446 | ¥57,512.23 |