Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | HDMI-A Male | |
Length | 16.4' (5.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.63000 | ¥140.63 |
10 | ¥133.82000 | ¥1,338.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/330/391/741-20010%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/330/391/741-20010%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/330/391/741-20010%20SERIES_tmb.jpg)