P566-020 | |
---|---|
DigiKey Part Number | TL1646-ND |
Manufacturer | |
Manufacturer Product Number | P566-020 |
Description | CBL HDMI-C M TO DVI-D SGL M 20' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 20.0' (6.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini HDMI-C Male | |
2nd Connector Type | DVI-D Single Link, Male | |
Length | 20.0' (6.10m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface, High Definition Multimedia Interface | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.37000 | ¥335.37 |
10 | ¥307.74500 | ¥3,077.45 |
100 | ¥270.26270 | ¥27,026.27 |