P566AB-006 | |
---|---|
DigiKey Part Number | 95-P566AB-006-ND |
Manufacturer | |
Manufacturer Product Number | P566AB-006 |
Description | CBL DVI-D SGL M TO HDMI-A M 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface, High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.90000 | ¥116.90 |
10 | ¥89.86100 | ¥898.61 |
25 | ¥81.25120 | ¥2,031.28 |
50 | ¥75.42400 | ¥3,771.20 |
100 | ¥70.14040 | ¥7,014.04 |
250 | ¥63.90872 | ¥15,977.18 |
500 | ¥59.71024 | ¥29,855.12 |
1,000 | ¥57.63232 | ¥57,632.32 |