P130-000 | |
---|---|
DigiKey Part Number | TL812-ND |
Manufacturer | |
Manufacturer Product Number | P130-000 |
Description | ADAPT DVI-D PLUG TO HDMI RCPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DVI-D, Single Link, Plug To HDMI, Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | DVI-D, Single Link, Plug | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Free Hanging (In-Line) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.06000 | ¥118.06 |
10 | ¥104.65900 | ¥1,046.59 |
25 | ¥100.63560 | ¥2,515.89 |
50 | ¥96.60960 | ¥4,830.48 |
100 | ¥91.24290 | ¥9,124.29 |
250 | ¥83.19224 | ¥20,798.06 |
500 | ¥77.82500 | ¥38,912.50 |
1,000 | ¥71.38433 | ¥71,384.33 |