DVI2DP2 | |
---|---|
DigiKey Part Number | 5214-DVI2DP2-ND |
Manufacturer | |
Manufacturer Product Number | DVI2DP2 |
Description | DVI TO DISPLAYPORT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DVI-D Dual Link Male and USB A Male to DisplayPort Female 0.83' (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | DVI-D Dual Link Male and USB A Male to DisplayPort Female | |
Length | 0.83' (254.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥680.40000 | ¥680.40 |
10 | ¥528.73400 | ¥5,287.34 |
25 | ¥480.70640 | ¥12,017.66 |
50 | ¥448.32460 | ¥22,416.23 |
100 | ¥419.01340 | ¥41,901.34 |