AK-340100-030-S | |
---|---|
DigiKey Part Number | AE11253-ND |
Manufacturer | |
Manufacturer Product Number | AK-340100-030-S |
Description | CABLE DISPLAYPORT M TO M 3M SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.05000 | ¥163.05 |
10 | ¥141.31500 | ¥1,413.15 |
25 | ¥133.93800 | ¥3,348.45 |
50 | ¥131.99720 | ¥6,599.86 |
100 | ¥116.46840 | ¥11,646.84 |
250 | ¥108.70340 | ¥27,175.85 |
500 | ¥106.37410 | ¥53,187.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/087/MFG_AK-340100-xx0-S_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/087/MFG_AK-340100-xx0-S_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/087/MFG_AK-340100-xx0-S_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/059/MFG_AK-340100-100-S_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/087/MFG_AK-340100-xx0-S_tmb%2864x64%29.jpg)