AK-340100-100-S | |
---|---|
DigiKey Part Number | AE11255-ND |
Manufacturer | |
Manufacturer Product Number | AK-340100-100-S |
Description | CBL DISPLAYPORT M TO M 10M SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 32.8' (10.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥341.45000 | ¥341.45 |
10 | ¥299.02600 | ¥2,990.26 |
25 | ¥286.10840 | ¥7,152.71 |
50 | ¥276.87900 | ¥13,843.95 |
100 | ¥267.64950 | ¥26,764.95 |
250 | ¥252.88300 | ¥63,220.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/087/MFG_AK-340100-xx0-S_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/087/MFG_AK-340100-xx0-S_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/087/MFG_AK-340100-xx0-S_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/087/MFG_AK-340100-xx0-S_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/087/MFG_AK-340100-xx0-S_tmb%2864x64%29.jpg)