AK-340100-020-S | |
---|---|
DigiKey Part Number | AE11252-ND |
Manufacturer | |
Manufacturer Product Number | AK-340100-020-S |
Description | CABLE DISPLAYPORT M TO M 2M SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.16000 | ¥128.16 |
10 | ¥113.55800 | ¥1,135.58 |
100 | ¥98.99790 | ¥9,899.79 |
1,000 | ¥77.45130 | ¥77,451.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/087/MFG_AK-340100-xx0-S_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/087/MFG_AK-340100-xx0-S_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/087/MFG_AK-340100-xx0-S_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/059/MFG_AK-340100-100-S_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/087/MFG_AK-340100-xx0-S_tmb%2864x64%29.jpg)