P561-010 | |
---|---|
DigiKey Part Number | TL685-ND |
Manufacturer | |
Manufacturer Product Number | P561-010 |
Description | CBL M-M DVI-D SNGL LINK 10' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | DVI-D Single Link, Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.06000 | ¥118.06 |
10 | ¥104.65900 | ¥1,046.59 |
25 | ¥100.63560 | ¥2,515.89 |
50 | ¥96.60960 | ¥4,830.48 |
100 | ¥91.24290 | ¥9,124.29 |
250 | ¥83.19224 | ¥20,798.06 |
500 | ¥77.82500 | ¥38,912.50 |
1,000 | ¥71.38433 | ¥71,384.33 |