TPD2015FN,L1F(S | |
---|---|
DigiKey Part Number | 264-TPD2015FNL1F(STR-ND - Tape & Reel (TR) 264-TPD2015FNL1F(SCT-ND - Cut Tape (CT) 264-TPD2015FNL1F(SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2015FN,L1F(S |
Description | INTELLIGENT PWR SWITCH, 8CH HIGH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 30-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPD2015FN,L1F(S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 40V | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 900mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
10 | ¥28.98100 | ¥289.81 |
25 | ¥27.39440 | ¥684.86 |
100 | ¥23.74220 | ¥2,374.22 |
250 | ¥22.52416 | ¥5,631.04 |
500 | ¥20.21096 | ¥10,105.48 |
1,000 | ¥17.04536 | ¥17,045.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.19312 | ¥32,386.24 |