MIKROE-6074 | |
---|---|
DigiKey Part Number | 1471-MIKROE-6074-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6074 |
Description | IPD CLICK - TPD2015 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TPD2015FN Power Distribution Switch (Load Switch) Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Utilized IC / Part | TPD2015FN | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.57000 | ¥139.57 |