ISO808AQTR | |
---|---|
DigiKey Part Number | 497-ISO808AQTR-ND - Tape & Reel (TR) 497-ISO808AQTRCT-ND - Cut Tape (CT) 497-ISO808AQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO808AQTR |
Description | LINEAR IC'S |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 2.3A PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off, SPI | |
Voltage - Load | 9.2V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 9.2V ~ 36V | |
Current - Output (Max) | 2.3A | |
Rds On (Typ) | 125mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Power Good, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.09000 | ¥66.09 |
10 | ¥59.68500 | ¥596.85 |
25 | ¥56.91040 | ¥1,422.76 |
100 | ¥49.41480 | ¥4,941.48 |
250 | ¥47.19424 | ¥11,798.56 |
500 | ¥43.03004 | ¥21,515.02 |
1,000 | ¥37.47776 | ¥37,477.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥36.08967 | ¥108,269.01 |