ISO808A | |
---|---|
DigiKey Part Number | 497-ISO808A-ND |
Manufacturer | |
Manufacturer Product Number | ISO808A |
Description | LINEAR IC'S |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 2.3A PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off, SPI | |
Voltage - Load | 9.2V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 9.2V ~ 36V | |
Current - Output (Max) | 2.3A | |
Rds On (Typ) | 125mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Power Good, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.78000 | ¥77.78 |
10 | ¥70.23400 | ¥702.34 |
25 | ¥66.96600 | ¥1,674.15 |
100 | ¥58.14490 | ¥5,814.49 |
310 | ¥55.53155 | ¥17,214.78 |
620 | ¥50.63179 | ¥31,391.71 |
1,240 | ¥44.09869 | ¥54,682.38 |