TPS62182YZFT | |
---|---|
DigiKey Part Number | 296-38368-2-ND - Tape & Reel (TR) 296-38368-1-ND - Cut Tape (CT) 296-38368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62182YZFT |
Description | IC REG BUCK 3.3V 6A 24DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 24-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62182YZFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
10 | ¥27.61000 | ¥276.10 |
25 | ¥26.10080 | ¥652.52 |
100 | ¥22.62050 | ¥2,262.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.46076 | ¥5,365.19 |
500 | ¥19.25658 | ¥9,628.29 |
1,250 | ¥16.24050 | ¥20,300.62 |
2,500 | ¥15.42849 | ¥38,571.22 |