PI3DBS16412ZHEX | |
---|---|
DigiKey Part Number | PI3DBS16412ZHEXDITR-ND - Tape & Reel (TR) PI3DBS16412ZHEXDICT-ND - Cut Tape (CT) PI3DBS16412ZHEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DBS16412ZHEX |
Description | PCIE SWITCH V-QFN3590-42 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCIe 4.0, USB Switch IC 4 Channel 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCIe 4.0, USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 13GHz | |
Features | Bi-Directional, USB 3.0, USB 3.1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.70700 | ¥217.07 |
25 | ¥20.52120 | ¥513.03 |
100 | ¥17.78570 | ¥1,778.57 |
250 | ¥16.87412 | ¥4,218.53 |
500 | ¥15.14102 | ¥7,570.51 |
1,000 | ¥12.76953 | ¥12,769.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥12.13104 | ¥42,458.64 |
7,000 | ¥11.67500 | ¥81,725.00 |