SG-3031CM 32.7680KB0 | |
---|---|
DigiKey Part Number | 114-SG-3031CM32.7680KB0TR-ND - Tape & Reel (TR) 114-SG-3031CM32.7680KB0CT-ND - Cut Tape (CT) 114-SG-3031CM32.7680KB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-3031CM 32.7680KB0 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 0.65µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥13.72700 | ¥137.27 |
50 | ¥13.40820 | ¥670.41 |
100 | ¥11.49290 | ¥1,149.29 |
500 | ¥11.17338 | ¥5,586.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.41755 | ¥9,417.55 |
3,000 | ¥8.93867 | ¥26,816.01 |
5,000 | ¥8.61944 | ¥43,097.20 |