UE76-A20-2000T | |
---|---|
DigiKey Part Number | UE76-A20-2000TTR-ND - Tape & Reel (TR) UE76-A20-2000TCT-ND - Cut Tape (CT) UE76-A20-2000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE76-A20-2000T |
Description | CONN SFP+ RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE76-A20-2000T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.48400 | ¥104.84 |
25 | ¥10.03840 | ¥250.96 |
50 | ¥9.81360 | ¥490.68 |
100 | ¥9.36790 | ¥936.79 |
250 | ¥8.47584 | ¥2,118.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.80658 | ¥3,903.29 |
1,000 | ¥6.69133 | ¥6,691.33 |
1,500 | ¥6.46827 | ¥9,702.41 |
2,500 | ¥6.24524 | ¥15,613.10 |
5,000 | ¥5.93298 | ¥29,664.90 |
12,500 | ¥5.79915 | ¥72,489.38 |