DV330100

DigiKey Part Number
DV330100-ND
Manufacturer
Manufacturer Product Number
DV330100
Description
DEV BUNDLE LV MOTOR CONTROL
Customer Reference
Detailed Description
dsPIC33EP512GM710 Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 16-Bit
Utilized IC / Part
dsPIC33EP512GM710
Primary Attributes
Motors (BLDC, PMSM)
Supplied Contents
Board(s)
Secondary Attributes
-
Note
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,501.85000¥4,501.85
Manufacturers Standard Package