24-UFBGA, DSBGA Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,121 In Stock | 1 : ¥26.52000 Cut Tape (CT) 3,000 : ¥13.31534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 15V | 0.9V | 6V | 6A | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-UFBGA, DSBGA | 24-DSBGA | ||
4,912 In Stock | 1 : ¥22.36000 Cut Tape (CT) 250 : ¥15.62184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 15V | 0.9V | 6V | 6A | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-UFBGA, DSBGA | 24-DSBGA | ||
539 In Stock 250 Marketplace | 1 : ¥30.70000 Cut Tape (CT) 250 : ¥21.46076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 15V | 3.3V | - | 6A | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-UFBGA, DSBGA | 24-DSBGA | ||
421 In Stock | 1 : ¥31.79000 Cut Tape (CT) 250 : ¥22.22252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 17V | 0.9V | 3.5V | 6A | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-UFBGA, DSBGA | 24-DSBGA | ||
3,000 In Stock | 1 : ¥25.61000 Cut Tape (CT) 3,000 : ¥12.85891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 17V | 0.9V | 3.5V | 6A | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-UFBGA, DSBGA | 24-DSBGA | ||
0 In Stock Check Lead Time | 3,000 : ¥12.85891 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 15V | 3.3V | - | 6A | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-UFBGA, DSBGA | 24-DSBGA |