TPS62184YZFT | |
---|---|
DigiKey Part Number | 296-TPS62184YZFTTR-ND - Tape & Reel (TR) 296-TPS62184YZFTCT-ND - Cut Tape (CT) 296-TPS62184YZFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62184YZFT |
Description | IC REG BUCK ADJ 6A 24DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 6A 24-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62184YZFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.79000 | ¥31.79 |
10 | ¥28.59000 | ¥285.90 |
25 | ¥27.02720 | ¥675.68 |
100 | ¥23.42340 | ¥2,342.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥22.22252 | ¥5,555.63 |
500 | ¥19.94012 | ¥9,970.06 |
1,250 | ¥16.81697 | ¥21,021.21 |
2,500 | ¥15.97613 | ¥39,940.32 |