TPS3707-33DR | |
---|---|
DigiKey Part Number | 296-41738-2-ND - Tape & Reel (TR) 296-41738-1-ND - Cut Tape (CT) 296-41738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3707-33DR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3707-33DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
10 | ¥18.30300 | ¥183.03 |
25 | ¥17.26440 | ¥431.61 |
100 | ¥14.70880 | ¥1,470.88 |
250 | ¥13.81072 | ¥3,452.68 |
500 | ¥12.08448 | ¥6,042.24 |
1,000 | ¥10.01282 | ¥10,012.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.32226 | ¥23,305.65 |
5,000 | ¥8.97701 | ¥44,885.05 |