TPS3707-33D | |
---|---|
DigiKey Part Number | 296-2627-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3707-33D |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3707-33D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.00100 | ¥210.01 |
75 | ¥19.85133 | ¥1,488.85 |
150 | ¥17.20393 | ¥2,580.59 |
300 | ¥16.32190 | ¥4,896.57 |
525 | ¥14.64550 | ¥7,688.89 |
1,050 | ¥12.35161 | ¥12,969.19 |
2,550 | ¥11.73403 | ¥29,921.78 |
5,025 | ¥11.29290 | ¥56,746.82 |