TMS320C6748EZWTA3 | |
---|---|
DigiKey Part Number | 296-32754-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6748EZWTA3 |
Description | IC DSP FIX/FLOAT POINT 361NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6748EZWTA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | |
Clock Rate | 375MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 448kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.00V, 1.10V, 1.20V, 1.30V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-NFBGA (16x16) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.13000 | ¥188.13 |
10 | ¥173.50100 | ¥1,735.01 |
25 | ¥165.69880 | ¥4,142.47 |
90 | ¥148.15544 | ¥13,333.99 |
270 | ¥141.33274 | ¥38,159.84 |
450 | ¥134.50984 | ¥60,529.43 |