MT46H32M16LFBF-5 IT:C TR | |
---|---|
DigiKey Part Number | 557-1904-2-ND - Tape & Reel (TR) 557-1904-1-ND - Cut Tape (CT) 557-1904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT46H32M16LFBF-5 IT:C TR |
Description | IC DRAM 512MBIT PAR 60VFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 5 ns 60-VFBGA (8x9) |
Datasheet | Datasheet |
EDA/CAD Models | MT46H32M16LFBF-5 IT:C TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-VFBGA (8x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.96000 | ¥46.96 |
10 | ¥42.82200 | ¥428.22 |
25 | ¥42.00480 | ¥1,050.12 |
50 | ¥41.70080 | ¥2,085.04 |
100 | ¥37.41860 | ¥3,741.86 |
250 | ¥37.27844 | ¥9,319.61 |
500 | ¥34.93830 | ¥17,469.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.46398 | ¥33,463.98 |
2,000 | ¥32.38756 | ¥64,775.12 |