SN74LVC541ADWR | |
---|---|
DigiKey Part Number | 296-14912-2-ND - Tape & Reel (TR) 296-14912-1-ND - Cut Tape (CT) 296-14912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC541ADWR |
Description | IC BUF NON-INVERT 3.6V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.89100 | ¥38.91 |
25 | ¥3.62880 | ¥90.72 |
100 | ¥2.90300 | ¥290.30 |
250 | ¥2.69608 | ¥674.02 |
500 | ¥2.28118 | ¥1,140.59 |
1,000 | ¥1.76273 | ¥1,762.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.66361 | ¥3,327.22 |
6,000 | ¥1.55626 | ¥9,337.56 |
10,000 | ¥1.44893 | ¥14,489.30 |
50,000 | ¥1.34160 | ¥67,080.00 |