SN74AHC1G04DBVT | |
---|---|
DigiKey Part Number | 296-26397-2-ND - Tape & Reel (TR) 296-26397-1-ND - Cut Tape (CT) 296-26397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G04DBVT |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G04DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥8.99400 | ¥89.94 |
25 | ¥7.62040 | ¥190.51 |
100 | ¥6.06560 | ¥606.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.74104 | ¥1,435.26 |
500 | ¥5.07352 | ¥2,536.76 |
1,250 | ¥4.00550 | ¥5,006.87 |
2,500 | ¥3.73843 | ¥9,346.08 |
6,250 | ¥3.55152 | ¥22,197.00 |
12,500 | ¥3.41801 | ¥42,725.12 |
25,000 | ¥3.31119 | ¥82,779.75 |