SN74AHC1G126DBVR | |
---|---|
DigiKey Part Number | 296-8746-2-ND - Tape & Reel (TR) 296-8746-1-ND - Cut Tape (CT) 296-8746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G126DBVR |
Description | IC BUF NON-INVERT 5.5V SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G126DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.27000 | ¥22.70 |
25 | ¥1.90080 | ¥47.52 |
100 | ¥1.20380 | ¥120.38 |
250 | ¥0.92936 | ¥232.34 |
500 | ¥0.79214 | ¥396.07 |
1,000 | ¥0.53864 | ¥538.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48582 | ¥1,457.46 |
6,000 | ¥0.42244 | ¥2,534.64 |
15,000 | ¥0.35907 | ¥5,386.05 |
30,000 | ¥0.33795 | ¥10,138.50 |
75,000 | ¥0.31683 | ¥23,762.25 |
150,000 | ¥0.27459 | ¥41,188.50 |