TPS2376DDAR-H | |
---|---|
DigiKey Part Number | 296-46378-2-ND - Tape & Reel (TR) 296-46378-1-ND - Cut Tape (CT) 296-46378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2376DDAR-H |
Description | IC POE CNTRL 1 CHANNEL 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS2376DDAR-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 240µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.48000 | ¥24.48 |
10 | ¥22.02600 | ¥220.26 |
25 | ¥20.77600 | ¥519.40 |
100 | ¥17.70300 | ¥1,770.30 |
250 | ¥16.62220 | ¥4,155.55 |
500 | ¥14.54442 | ¥7,272.21 |
1,000 | ¥12.05112 | ¥12,051.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.21998 | ¥28,049.95 |
5,000 | ¥10.80442 | ¥54,022.10 |